




09021646919 | |
|---|---|
DigiKey Part Number | 1195-4195-ND |
Manufacturer | |
Manufacturer Product Number | 09021646919 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021646919 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.08000 | ¥55.08 |
| 20 | ¥44.53650 | ¥890.73 |
| 40 | ¥42.41150 | ¥1,696.46 |
| 60 | ¥41.21367 | ¥2,472.82 |
| 100 | ¥39.75430 | ¥3,975.43 |
| 260 | ¥37.16296 | ¥9,662.37 |
| 500 | ¥35.48812 | ¥17,744.06 |
| 1,000 | ¥33.79589 | ¥33,795.89 |
| 2,500 | ¥31.68249 | ¥79,206.23 |









