



09722646801 | |
|---|---|
DigiKey Part Number | 1195-2883-ND |
Manufacturer | |
Manufacturer Product Number | 09722646801 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09722646801 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style Q |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 64 | Contact Finish Gold |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 20 | ¥49.82650 | ¥996.53 |
| 40 | ¥47.44900 | ¥1,897.96 |
| 60 | ¥46.10933 | ¥2,766.56 |
| 100 | ¥44.47690 | ¥4,447.69 |
| 260 | ¥41.57773 | ¥10,810.21 |
| 500 | ¥39.70426 | ¥19,852.13 |
| 1,000 | ¥37.81084 | ¥37,810.84 |











