
09021646920 | |
|---|---|
DigiKey Part Number | 09021646920-ND |
Manufacturer | |
Manufacturer Product Number | 09021646920 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09021646920 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Nickel-Phosphor |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥63.50100 | ¥1,270.02 |








