09724646801 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.00000
Datasheet
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09724646801

DigiKey Part Number
09724646801-ND
Manufacturer
Manufacturer Product Number
09724646801
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09724646801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Q
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
208477064002025KYOCERA AVX0208477064002025-ND¥0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥44.86750¥897.35
Manufacturers Standard Package