09721646985 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥26.99907
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥26.48963
Datasheet
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
09721646985 (side)
09721646985
09721646985

09721646985

DigiKey Part Number
1195-5205-ND
Manufacturer
Manufacturer Product Number
09721646985
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09721646985 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Q
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-40°C ~ 105°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
108478064001025KYOCERA AVX0108478064001025-ND¥26.99907Similar
108478064031025KYOCERA AVX0108478064031025-ND¥26.48963Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥118.69400¥35,608.20