




09024646824 | |
|---|---|
DigiKey Part Number | 1195-7363-ND |
Manufacturer | |
Manufacturer Product Number | 09024646824 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09024646824 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
Style B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.84000 | ¥74.84 |
| 10 | ¥63.56100 | ¥635.61 |
| 25 | ¥59.57840 | ¥1,489.46 |
| 50 | ¥56.73380 | ¥2,836.69 |
| 130 | ¥53.03515 | ¥6,894.57 |
| 260 | ¥50.50492 | ¥13,131.28 |
| 520 | ¥48.09604 | ¥25,009.94 |
| 1,040 | ¥45.80294 | ¥47,635.06 |










