




09026646921 | |
|---|---|
DigiKey Part Number | 1195-1107-ND |
Manufacturer | |
Manufacturer Product Number | 09026646921 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09026646921 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094647113745ELF | Amphenol CS (FCI) | 133 | 609-6243-ND | ¥21.67000 | Similar |
| 86094647113H55ELF | Amphenol CS (FCI) | 269 | 609-6237-ND | ¥28.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.17000 | ¥87.17 |
| 20 | ¥70.51400 | ¥1,410.28 |
| 40 | ¥67.14825 | ¥2,685.93 |
| 60 | ¥65.25433 | ¥3,915.26 |
| 100 | ¥62.94380 | ¥6,294.38 |
| 260 | ¥58.84196 | ¥15,298.91 |
| 500 | ¥56.19098 | ¥28,095.49 |
| 1,000 | ¥53.51184 | ¥53,511.84 |










