




09023646921 | |
|---|---|
DigiKey Part Number | 1195-1105-ND |
Manufacturer | |
Manufacturer Product Number | 09023646921 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09023646921 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.63000 | ¥48.63 |
| 20 | ¥39.33200 | ¥786.64 |
| 40 | ¥37.45275 | ¥1,498.11 |
| 60 | ¥36.39633 | ¥2,183.78 |
| 100 | ¥35.10780 | ¥3,510.78 |
| 260 | ¥32.81885 | ¥8,532.90 |
| 500 | ¥31.33964 | ¥15,669.82 |
| 1,000 | ¥29.84501 | ¥29,845.01 |
| 2,500 | ¥27.97866 | ¥69,946.65 |


















