Similar
Similar
Similar
Similar





09021646951 | |
|---|---|
DigiKey Part Number | 1195-1096-ND |
Manufacturer | |
Manufacturer Product Number | 09021646951 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (62 + 2 Leading Contacts) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021646951 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 (62 + 2 Leading Contacts) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 536052-5 | TE Connectivity AMP Connectors | 379 | A1250-ND | ¥68.64000 | Similar |
| PCN10-64P-2.54DS(72) | Hirose Electric Co Ltd | 369 | H11160-ND | ¥57.81000 | Similar |
| PCN10A-64P-2.54DS(72) | Hirose Electric Co Ltd | 11 | H124244-ND | ¥83.36000 | Similar |
| PCN10A-64P-2.54DS(77) | Hirose Electric Co Ltd | 0 | 26-PCN10A-64P-2.54DS(77)-ND | ¥0.00000 | Similar |
| PCN12A-64P-2.54DS(71) | Hirose Electric Co Ltd | 0 | PCN12A-64P-2.54DS(71)-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 20 | ¥46.07500 | ¥921.50 |
| 40 | ¥43.87300 | ¥1,754.92 |
| 60 | ¥42.63600 | ¥2,558.16 |
| 100 | ¥41.12630 | ¥4,112.63 |
| 260 | ¥38.44542 | ¥9,995.81 |
| 500 | ¥36.71272 | ¥18,356.36 |
| 1,000 | ¥34.96201 | ¥34,962.01 |
| 2,500 | ¥32.77595 | ¥81,939.88 |














