
ISO1640DWR | |
|---|---|
DigiKey Part Number | 296-ISO1640DWRTR-ND - Tape & Reel (TR) 296-ISO1640DWRCT-ND - Cut Tape (CT) 296-ISO1640DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1640DWR |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1640DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 88ns | |
Pulse Width Distortion (Max) | 45ns | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.36000 | ¥43.36 |
| 10 | ¥33.01500 | ¥330.15 |
| 25 | ¥30.42600 | ¥760.65 |
| 100 | ¥27.57500 | ¥2,757.50 |
| 250 | ¥26.21680 | ¥6,554.20 |
| 500 | ¥25.39810 | ¥12,699.05 |
| 1,000 | ¥24.72409 | ¥24,724.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥24.89472 | ¥49,789.44 |











