T20Q144C4 | ||
---|---|---|
DigiKey Part Number | 2134-T20Q144C4-ND | |
Manufacturer | ||
Manufacturer Product Number | T20Q144C4 | |
Description | IC FPGA TRION T20 144QFP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 97 1069548 19728 144-LQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 19728 | |
Total RAM Bits | 1069548 | |
Number of I/O | 97 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-LQFP (20x20) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.56000 | ¥107.56 |
25 | ¥97.39560 | ¥2,434.89 |