INA199B3DCKR | ||
---|---|---|
DigiKey Part Number | 296-40121-2-ND - Tape & Reel (TR) 296-40121-1-ND - Cut Tape (CT) 296-40121-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA199B3DCKR | |
Description | IC CURRENT SENSE 1.5% SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Regulator High/Low-Side SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA199B3DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1.5% | |
Voltage - Input | -0.1V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.12440 | ¥103.11 |
100 | ¥3.36500 | ¥336.50 |
250 | ¥3.12612 | ¥781.53 |
500 | ¥2.66032 | ¥1,330.16 |
1,000 | ¥2.12827 | ¥2,128.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92879 | ¥5,786.37 |
6,000 | ¥1.79577 | ¥10,774.62 |
15,000 | ¥1.72926 | ¥25,938.90 |
30,000 | ¥1.66275 | ¥49,882.50 |