
STM32G473QET6 | |
|---|---|
DigiKey Part Number | 497-STM32G473QET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G473QET6 |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G473QET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x12b; D/A 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 170MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 107 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.93000 | ¥84.93 |
| 10 | ¥66.24300 | ¥662.43 |
| 90 | ¥56.75878 | ¥5,108.29 |
| 180 | ¥54.79150 | ¥9,862.47 |
| 270 | ¥53.80674 | ¥14,527.82 |
| 540 | ¥52.36209 | ¥28,275.53 |
| 1,080 | ¥51.17336 | ¥55,267.23 |












