


TMR 9-2410 | |
|---|---|
DigiKey Part Number | TMR9-2410-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2410 |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2410 Models |
Category | Power (Watts) 6.6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.70000 | ¥311.70 |
| 5 | ¥300.10200 | ¥1,500.51 |
| 10 | ¥295.23900 | ¥2,952.39 |
| 30 | ¥287.66900 | ¥8,630.07 |
| 50 | ¥284.21160 | ¥14,210.58 |
| 100 | ¥279.58050 | ¥27,958.05 |
| 250 | ¥273.56652 | ¥68,391.63 |












