1830651 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ¥16.52257
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥12.51124
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥16.52257
Datasheet

Similar


Amphenol Anytek
In Stock: 888
Unit Price: ¥13.31000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥13.27067
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
1830651
1830651

1830651

DigiKey Part Number
277-5785-ND
Manufacturer
Manufacturer Product Number
1830651
Description
TERM BLOCK HDR 8POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1830651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395151508Molex00395151508-ND¥16.52257Similar
0395156008Molex0WM25824-ND¥12.51124Similar
0395156508Molex00395156508-ND¥16.52257Similar
OQ0835500000GAmphenol Anytek888609-4077-ND¥13.31000Similar
OSTOQ083550On Shore Technology Inc.0OSTOQ083550-ND¥13.27067Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
10¥31.45100¥314.51