
TCK-108 | |
|---|---|
DigiKey Part Number | 1951-1032-ND |
Manufacturer | |
Manufacturer Product Number | TCK-108 |
Description | FIXED IND 3.3UH 3.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 3.3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-108 Models |
Category | DC Resistance (DCR) 50mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥54.89600 | ¥548.96 |
| 30 | ¥50.00867 | ¥1,500.26 |
| 50 | ¥47.88820 | ¥2,394.41 |
| 100 | ¥45.15910 | ¥4,515.91 |
| 250 | ¥41.79324 | ¥10,448.31 |
| 500 | ¥41.06880 | ¥20,534.40 |







