Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 9-1223

DigiKey Part Number
TMR9-1223-ND
Manufacturer
Manufacturer Product Number
TMR 9-1223
Description
DC DC CONVERTER +/-15V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-1223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA, 300mA
Mfr
Power (Watts)
9 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
8-SIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥331.13000¥331.13
5¥318.77600¥1,593.88
10¥313.60700¥3,136.07
30¥305.56267¥9,166.88
50¥301.88960¥15,094.48
100¥296.97060¥29,697.06
250¥290.58220¥72,645.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.