



THM 10-0513 | |
|---|---|
DigiKey Part Number | THM10-0513-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0513 |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0513 Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 9V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 670mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥435.50000 | ¥435.50 |
| 5 | ¥419.32200 | ¥2,096.61 |
| 10 | ¥412.50700 | ¥4,125.07 |
| 30 | ¥401.93000 | ¥12,057.90 |
| 50 | ¥397.09380 | ¥19,854.69 |
| 100 | ¥390.62090 | ¥39,062.09 |




