Isolated Module DC DC Converter 1 Output 15V 670mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 670mA 4.5V - 9V Input
THM 10WI
THM 10WI

THM 10-0513WI

DigiKey Part Number
THM10-0513WI-ND
Manufacturer
Manufacturer Product Number
THM 10-0513WI
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 670mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 10-0513WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
670mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.39000¥482.39
5¥464.47600¥2,322.38
10¥456.92600¥4,569.26
30¥445.20433¥13,356.13
50¥439.84800¥21,992.40
100¥432.67550¥43,267.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.