Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 9V - 36V Input
E-gnition Hamburg team

TMR 9-2422WI

DigiKey Part Number
TMR9-2422WI-ND
Manufacturer
Manufacturer Product Number
TMR 9-2422WI
Description
DC DC CONVERTER +/-12V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-2422WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
375mA, 375mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥371.82000¥371.82
5¥357.97600¥1,789.88
10¥352.17000¥3,521.70
30¥343.13600¥10,294.08
50¥339.01200¥16,950.60
100¥333.48680¥33,348.68
250¥326.31156¥81,577.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.