
INA199A2DCKT | |
|---|---|
DigiKey Part Number | 296-38952-2-ND - Tape & Reel (TR) 296-38952-1-ND - Cut Tape (CT) 296-38952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A2DCKT |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199A2DCKT Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 6-TSSOP, SC-88, SOT-363 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SC-70-6 |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.96300 | ¥69.63 |
| 25 | ¥6.29200 | ¥157.30 |
| 100 | ¥5.55660 | ¥555.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.20580 | ¥1,301.45 |
| 500 | ¥4.99426 | ¥2,497.13 |
| 750 | ¥4.88845 | ¥3,666.34 |
| 1,250 | ¥4.77106 | ¥5,963.83 |
| 1,750 | ¥4.70251 | ¥8,229.39 |
| 2,500 | ¥4.63652 | ¥11,591.30 |


