
INA199B2QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA199B2QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA199B2QDCKRQ1CT-ND - Cut Tape (CT) 296-INA199B2QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B2QDCKRQ1 |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B2QDCKRQ1 Models |
Category | Grade Automotive |
Mfr | Qualification AEC-Q100 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-TSSOP, SC-88, SOT-363 |
Part Status Active | Supplier Device Package SC-70-6 |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.16800 | ¥41.68 |
| 25 | ¥3.74120 | ¥93.53 |
| 100 | ¥3.27240 | ¥327.24 |
| 250 | ¥3.04864 | ¥762.16 |
| 500 | ¥2.91386 | ¥1,456.93 |
| 1,000 | ¥2.80270 | ¥2,802.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.66547 | ¥7,996.41 |
| 6,000 | ¥2.59832 | ¥15,589.92 |
| 9,000 | ¥2.56468 | ¥23,082.12 |
| 15,000 | ¥2.52742 | ¥37,911.30 |
| 21,000 | ¥2.50564 | ¥52,618.44 |
| 30,000 | ¥2.48470 | ¥74,541.00 |


