
BSZ075N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSZ075N08NS5ATMA1TR-ND - Tape & Reel (TR) BSZ075N08NS5ATMA1CT-ND - Cut Tape (CT) BSZ075N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ075N08NS5ATMA1 |
Description | MOSFET N-CH 80V 40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Tc) 69W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ075N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TSDSON-8-26 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥17.59900 | ¥175.99 |
| 100 | ¥12.07170 | ¥1,207.17 |
| 500 | ¥9.70798 | ¥4,853.99 |
| 1,000 | ¥8.94814 | ¥8,948.14 |
| 2,000 | ¥8.30936 | ¥16,618.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.61854 | ¥38,092.70 |
| 10,000 | ¥7.19203 | ¥71,920.30 |


















