ISOW7743DFMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 794
Unit Price: ¥85.93000
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOW7743DFMR

DigiKey Part Number
296-ISOW7743DFMRTR-ND - Tape & Reel (TR)
296-ISOW7743DFMRCT-ND - Cut Tape (CT)
296-ISOW7743DFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW7743DFMR
Description
DGTL ISOLTR 5KV 4CH GP 20-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISOW7743DFMR Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15.7ns, 15.7ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.97V ~ 3.63V, 4.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
1/3
Supplier Device Package
20-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISOW7743FDFMRTexas Instruments794296-ISOW7743FDFMRCT-ND¥85.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.89000¥68.89
10¥53.39900¥533.99
25¥49.53720¥1,238.43
100¥45.60160¥4,560.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥41.25142¥35,063.71
1,700¥40.38526¥68,654.94
Manufacturers Standard Package