
LM5069MM-1/NOPB | |
|---|---|
DigiKey Part Number | LM5069MM-1/NOPBTR-ND - Tape & Reel (TR) LM5069MM-1/NOPBCT-ND - Cut Tape (CT) LM5069MM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5069MM-1/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5069MM-1/NOPB Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 1.3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.90000 | ¥35.90 |
| 10 | ¥27.09100 | ¥270.91 |
| 25 | ¥24.89600 | ¥622.40 |
| 100 | ¥22.48420 | ¥2,248.42 |
| 250 | ¥21.33320 | ¥5,333.30 |
| 500 | ¥21.20428 | ¥10,602.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.06843 | ¥20,068.43 |
| 2,000 | ¥19.59859 | ¥39,197.18 |
| 3,000 | ¥19.36325 | ¥58,089.75 |











