25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

LFXTAL055299

DigiKey Part Number
1923-LFXTAL055299TR-ND - Tape & Reel (TR)
1923-LFXTAL055299CT-ND - Cut Tape (CT)
1923-LFXTAL055299DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL055299
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL055299 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MA30X-C3EPSON2,951SER4254CT-ND¥8.68000Parametric Equivalent
In-Stock: 37,535
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.72100¥37.21
25¥3.51640¥87.91
50¥3.37260¥168.63
100¥3.23270¥323.27
250¥3.05692¥764.23
500¥2.93040¥1,465.20
1,000¥2.80915¥2,809.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.62721¥7,881.63
6,000¥2.51863¥15,111.78
9,000¥2.45721¥22,114.89
15,000¥2.38201¥35,730.15
21,000¥2.33375¥49,008.75
30,000¥2.28369¥68,510.70
Manufacturers Standard Package