AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13
Diodes Low Dropout Regulators | Digi-Key Daily

AP2132BMP-2.5TRG1

DigiKey Part Number
AP2132BMP-2.5TRG1DITR-ND - Tape & Reel (TR)
AP2132BMP-2.5TRG1DICT-ND - Cut Tape (CT)
AP2132BMP-2.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2132BMP-2.5TRG1
Description
IC REG LINEAR POS ADJ 2A 8-SO-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V (2.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 2A
Current - Output
Current - Quiescent (Iq)
300 µA
PSRR
60dB (100Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,331
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥2.95100¥29.51
25¥2.63840¥65.96
100¥2.29270¥229.27
250¥2.12704¥531.76
500¥2.02712¥1,013.56
1,000¥1.94508¥1,945.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.82190¥7,287.60
8,000¥1.77612¥14,208.96
12,000¥1.75320¥21,038.40
20,000¥1.72780¥34,556.00
28,000¥1.71296¥47,962.88
40,000¥1.69869¥67,947.60
Manufacturers Standard Package