3V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,475 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.33969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3V | 0.135V @ 300mA | 300mA | 60 µA | 260 µA | 73dB ~ 47dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
8,174 In Stock | 1 : ¥38.99000 Cut Tape (CT) 5,000 : ¥29.47175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.35V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) | ||
14,943 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.80438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
61,947 In Stock | 1 : ¥5.42000 Cut Tape (CT) 5,000 : ¥1.95885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 0.08V @ 1A | 1A | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 6-XFBGA, FCBGA | 6-FlipChip (0.78x1.18) | ||
2,251 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.77000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.4V | 3V | 1.5V @ 1A | 1A | 110 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | 150°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.4x0.8) | ||
9,542 In Stock | 1 : ¥23.89000 Cut Tape (CT) 5,000 : ¥18.06060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.2V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) | ||
3,605 In Stock 4,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.31965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
2,618 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.64377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 700mA | 700mA | - | - | 85dB ~ 75dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
200 In Stock | 1 : ¥27.26000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.2V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
150 In Stock | 1 : ¥41.70000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.35V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
15,384 In Stock 56,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.53720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
3 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.71781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
9,985 In Stock | 1 : ¥12.56000 Cut Tape (CT) 10,000 : ¥4.88200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3V | 0.135V @ 300mA | 300mA | 60 µA | 260 µA | 73dB ~ 47dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,434 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.64377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 700mA | 700mA | - | - | 85dB ~ 75dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | 50 µA | - | 85dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
8,652 In Stock | 4,000 : ¥12.41709 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5V | 0.5V | 3V | - | 3A | 3 mA | - | 45dB (100Hz ~ 120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -25°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VFQFPN (4x4) | ||
314 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.49722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.2V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
43 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.85148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 0.06V @ 1A | 1A | - | - | 70dB (1kHz) | Enable | Current Limit, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.2x0.80) | ||
54 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.65273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock Check Lead Time | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.80438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
0 In Stock Check Lead Time | 4,000 : ¥1.74913 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 3A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock Check Lead Time | 4,000 : ¥1.74913 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | 4,000 : ¥1.74913 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.2V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | 4,000 : ¥1.74913 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP |