AP2132BMP-1.2TRG1 | |
---|---|
DigiKey Part Number | AP2132BMP-1.2TRG1DITR-ND - Tape & Reel (TR) AP2132BMP-1.2TRG1DICT-ND - Cut Tape (CT) AP2132BMP-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2132BMP-1.2TRG1 |
Description | IC REG LINEAR POS ADJ 2A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (1.2V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62100 | ¥36.21 |
25 | ¥3.38240 | ¥84.56 |
100 | ¥2.70520 | ¥270.52 |
250 | ¥2.51156 | ¥627.89 |
500 | ¥2.12520 | ¥1,062.60 |
1,000 | ¥1.64222 | ¥1,642.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49732 | ¥5,989.28 |
8,000 | ¥1.40072 | ¥11,205.76 |
12,000 | ¥1.30412 | ¥15,649.44 |
28,000 | ¥1.23650 | ¥34,622.00 |