45V Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD0603-240

DigiKey Part Number
PESD0603-240TR-ND - Tape & Reel (TR)
PESD0603-240CT-ND - Cut Tape (CT)
PESD0603-240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD0603-240
Description
TVS DIODE 24VWM 45VC 603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45V Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PESD0603-240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45V
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, HDMI
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0603 (1608 Metric)
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.19100¥21.91
25¥1.94840¥48.71
100¥1.68210¥168.21
250¥1.55472¥388.68
500¥1.47814¥739.07
1,000¥1.41479¥1,414.79
2,500¥1.34807¥3,370.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.11040¥5,552.00
10,000¥1.08334¥10,833.40
Manufacturers Standard Package