
PESD0402-240 | |
|---|---|
DigiKey Part Number | PESD0402-240TR-ND - Tape & Reel (TR) PESD0402-240CT-ND - Cut Tape (CT) PESD0402-240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD0402-240 |
Description | TVS DIODE 24VWM 40VC 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | PESD0402-240 Models |
Category | Voltage - Clamping (Max) @ Ipp 40V (Typ) |
Mfr | Applications Ethernet, HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.25pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0402 (1005 Metric) |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.19100 | ¥21.91 |
| 25 | ¥1.94840 | ¥48.71 |
| 100 | ¥1.68210 | ¥168.21 |
| 250 | ¥1.55472 | ¥388.68 |
| 500 | ¥1.47814 | ¥739.07 |
| 1,000 | ¥1.41479 | ¥1,414.79 |
| 2,500 | ¥1.34807 | ¥3,370.18 |
| 5,000 | ¥1.32600 | ¥6,630.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.08334 | ¥10,833.40 |










