
FC-135 32.7680KA-AG5 | |
|---|---|
DigiKey Part Number | SER4271TR-ND - Tape & Reel (TR) SER4271CT-ND - Cut Tape (CT) SER4271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-AG5 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.36600 | ¥33.66 |
| 25 | ¥3.18200 | ¥79.55 |
| 50 | ¥3.04980 | ¥152.49 |
| 100 | ¥2.92410 | ¥292.41 |
| 250 | ¥2.76496 | ¥691.24 |
| 500 | ¥2.65070 | ¥1,325.35 |
| 1,000 | ¥2.54096 | ¥2,540.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.37639 | ¥7,129.17 |
| 6,000 | ¥2.27814 | ¥13,668.84 |
| 9,000 | ¥2.22258 | ¥20,003.22 |
| 15,000 | ¥2.15454 | ¥32,318.10 |
| 21,000 | ¥2.11089 | ¥44,328.69 |
| 30,000 | ¥2.06559 | ¥61,967.70 |
| 36,000 | ¥2.04284 | ¥73,542.24 |











