
ANT-915-USP410 | |
|---|---|
DigiKey Part Number | 343-ANT-915-USP410TR-ND - Tape & Reel (TR) 343-ANT-915-USP410CT-ND - Cut Tape (CT) 343-ANT-915-USP410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-915-USP410 |
Description | RF ANT 915MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-915-USP410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -7.4dB | |
Gain | 0.9dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥13.72700 | ¥137.27 |
| 25 | ¥12.81760 | ¥320.44 |
| 100 | ¥11.49450 | ¥1,149.45 |
| 250 | ¥10.58492 | ¥2,646.23 |
| 500 | ¥9.42718 | ¥4,713.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.44251 | ¥7,442.51 |
| 2,000 | ¥7.11173 | ¥14,223.46 |
| 5,000 | ¥6.71893 | ¥33,594.65 |












