AP2132BMP-1.5TRG1 | |
---|---|
DigiKey Part Number | AP2132BMP-1.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2132BMP-1.5TRG1 |
Description | IC REG LIN POS ADJ 2A 8PSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-PSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (1.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-PSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74924 | ¥6,996.96 |
8,000 | ¥1.63638 | ¥13,091.04 |
12,000 | ¥1.52353 | ¥18,282.36 |
28,000 | ¥1.44453 | ¥40,446.84 |