NCP137AFCTADJT2G | |
---|---|
DigiKey Part Number | NCP137AFCTADJT2GOSTR-ND - Tape & Reel (TR) NCP137AFCTADJT2GOSCT-ND - Cut Tape (CT) NCP137AFCTADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP137AFCTADJT2G |
Description | IC REG LIN POS ADJ 700MA 6WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 700mA | |
Current - Output | ||
PSRR | 85dB ~ 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.92120 | ¥98.03 |
100 | ¥2.97200 | ¥297.20 |
250 | ¥2.52896 | ¥632.24 |
500 | ¥2.40254 | ¥1,201.27 |
1,000 | ¥1.83359 | ¥1,833.59 |
2,500 | ¥1.70710 | ¥4,267.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.64388 | ¥8,219.40 |
10,000 | ¥1.58066 | ¥15,806.60 |
25,000 | ¥1.56501 | ¥39,125.25 |