NCP139AFCT06ADJT2G | ||
---|---|---|
DigiKey Part Number | NCP139AFCT06ADJT2GOSTR-ND - Tape & Reel (TR) NCP139AFCT06ADJT2GOSCT-ND - Cut Tape (CT) NCP139AFCT06ADJT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP139AFCT06ADJT2G | |
Description | IC REG LINEAR POS ADJ 1A 6WLCSP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP139AFCT06ADJT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
PSRR | 85dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.30160 | ¥107.54 |
100 | ¥3.26160 | ¥326.16 |
250 | ¥2.77608 | ¥694.02 |
500 | ¥2.63718 | ¥1,318.59 |
1,000 | ¥2.01260 | ¥2,012.60 |
2,500 | ¥1.87377 | ¥4,684.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.80438 | ¥9,021.90 |
10,000 | ¥1.73498 | ¥17,349.80 |
25,000 | ¥1.71781 | ¥42,945.25 |