
ESD245B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD245B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD245B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD245B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD245B1W0201E6327XTSA1 |
Description | TVS DIODE 5.5VWM 7.5VC WLL-2-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD245B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 44W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.8pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.55400 | ¥5.54 |
| 100 | ¥0.24810 | ¥24.81 |
| 500 | ¥0.23154 | ¥115.77 |
| 1,000 | ¥0.19847 | ¥198.47 |
| 2,000 | ¥0.19433 | ¥388.66 |
| 5,000 | ¥0.19020 | ¥951.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.14058 | ¥2,108.70 |
| 30,000 | ¥0.13616 | ¥4,084.80 |










