
BSD235NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSD235NH6327XTSA1TR-ND - Tape & Reel (TR) BSD235NH6327XTSA1CT-ND - Cut Tape (CT) BSD235NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD235NH6327XTSA1 |
Description | MOSFET 2N-CH 20V 0.95A SOT363 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 950mA 500mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BSD235NH6327XTSA1 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 1.6µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 0.32nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 63pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 950mA | Supplier Device Package PG-SOT363-PO |
Rds On (Max) @ Id, Vgs 350mOhm @ 950mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVJD4401NT1G | onsemi | 27,023 | NVJD4401NT1GOSCT-ND | ¥1,467.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65500 | ¥26.55 |
| 100 | ¥1.67380 | ¥167.38 |
| 500 | ¥1.24824 | ¥624.12 |
| 1,000 | ¥1.11063 | ¥1,110.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93539 | ¥2,806.17 |
| 6,000 | ¥0.84702 | ¥5,082.12 |
| 9,000 | ¥0.80195 | ¥7,217.55 |
| 15,000 | ¥0.75130 | ¥11,269.50 |
| 21,000 | ¥0.72129 | ¥15,147.09 |
| 30,000 | ¥0.69212 | ¥20,763.60 |













