Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DMP2305U-7 | |
|---|---|
DigiKey Part Number | DMP2305UDITR-ND - Tape & Reel (TR) DMP2305UDICT-ND - Cut Tape (CT) DMP2305UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2305U-7 |
Description | MOSFET P-CH 20V 4.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2305U-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 727 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN302P | onsemi | 2,058 | FDN302PCT-ND | ¥5.71000 | Similar |
| FDN304P | onsemi | 1 | FDN304PCT-ND | ¥7.19000 | Similar |
| IRLML2244TRPBF | Infineon Technologies | 37,682 | IRLML2244TRPBFCT-ND | ¥4.38000 | Similar |
| IRLML6402GTRPBF | Infineon Technologies | 0 | IRLML6402GTRPBFCT-ND | ¥4.63000 | Similar |
| MMFTP3401 | Diotec Semiconductor | 61,152 | 4878-MMFTP3401CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.93500 | ¥19.35 |
| 100 | ¥1.21320 | ¥121.32 |
| 500 | ¥0.90010 | ¥450.05 |
| 1,000 | ¥0.79880 | ¥798.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66965 | ¥2,008.95 |
| 6,000 | ¥0.60448 | ¥3,626.88 |
| 9,000 | ¥0.57125 | ¥5,141.25 |
| 15,000 | ¥0.53389 | ¥8,008.35 |
| 21,000 | ¥0.51176 | ¥10,746.96 |
| 30,000 | ¥0.49024 | ¥14,707.20 |
















