P-Channel 20 V 4.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3415A_R1_00001

DigiKey Part Number
3757-PJA3415A_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3415A_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3415A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3415A_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,999
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.80300¥18.03
100¥1.12720¥112.72
500¥0.83408¥417.04
1,000¥0.73932¥739.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61852¥1,855.56
6,000¥0.55757¥3,345.42
9,000¥0.52649¥4,738.41
15,000¥0.49153¥7,372.95
21,000¥0.47082¥9,887.22
30,000¥0.45068¥13,520.40
Manufacturers Standard Package