Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NVJD4401NT1G

DigiKey Part Number
NVJD4401NT1GOSTR-ND - Tape & Reel (TR)
NVJD4401NT1GOSCT-ND - Cut Tape (CT)
NVJD4401NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVJD4401NT1G
Description
MOSFET 2N-CH 20V 0.63A SC88
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NVJD4401NT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
270mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
630mA
Supplier Device Package
SC-88/SC70-6/SOT-363
Rds On (Max) @ Id, Vgs
375mOhm @ 630mA, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMGD175XNEXNexperia USA Inc.201727-2695-1-ND¥4.88000Similar
In-Stock: 27,053
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥4.84600¥48.46
100¥3.14430¥314.43
500¥2.41070¥1,205.35
1,000¥2.17418¥2,174.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.75103¥5,253.09
6,000¥1.60956¥9,657.36
Manufacturers Standard Package