RT9055-GGWSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9085AWSC

DigiKey Part Number
RT9085AWSCTR-ND - Tape & Reel (TR)
RT9085AWSCCT-ND - Cut Tape (CT)
RT9085AWSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9085AWSC
Description
IC REG LINEAR POS ADJ 1A 6-WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.06V @ 1A
Current - Output
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Current Limit, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.80)
Base Product Number
In-Stock: 2,473
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.35400$3.54
25$0.31640$7.91
100$0.27500$27.50
250$0.25520$63.80
500$0.24330$121.65
1,000$0.23349$233.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23776$713.28
6,000$0.21813$1,308.78
9,000$0.20817$1,873.53
15,000$0.19700$2,955.00
21,000$0.19250$4,042.50
Manufacturers Standard Package