
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L412RBI6 | |
---|---|
DigiKey Part Number | 497-18231-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412RBI6 |
Description | IC MCU 32BIT 128KB FLASH 64UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412RBI6 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA | |
Base Product Number |
In-Stock: 4,693
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.68000 | ¥41.68 |
10 | ¥31.78900 | ¥317.89 |
25 | ¥29.30480 | ¥732.62 |
100 | ¥26.57990 | ¥2,657.99 |
490 | ¥24.51690 | ¥12,013.28 |
980 | ¥23.86822 | ¥23,390.86 |
1,470 | ¥23.54342 | ¥34,608.83 |
2,940 | ¥23.06721 | ¥67,817.60 |
Related ProductsSee All
15 Items
You May Also Be Interested InSee All
15 Items