
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STM32L412RBT6 | |
---|---|
DigiKey Part Number | 497-18232-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412RBT6 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | STM32L412xx Datasheet |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ultra-Low Power Arm® Cortex®-M4 MCUs |
PCN Design/Specification | 2D Marking 18/Nov/2024 |
PCN Assembly/Origin | STM32G03yy/STM32L4yy Wafer Fab 29/Aug/2024 |
EDA Models | STM32L412RBT6 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0025 |
In-Stock: 1,128
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.15000 | ¥35.15 |
10 | ¥26.63700 | ¥266.37 |
25 | ¥24.50840 | ¥612.71 |
160 | ¥21.55781 | ¥3,449.25 |
320 | ¥20.79441 | ¥6,654.21 |
640 | ¥20.16614 | ¥12,906.33 |
1,120 | ¥19.74088 | ¥22,109.79 |
2,560 | ¥19.22349 | ¥49,212.13 |
Related ProductsSee All
15 Items
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 497-18232 |
Standard Package | 160 |