PCA9545APW,118 | ||
---|---|---|
DigiKey Part Number | 568-1865-2-ND - Tape & Reel (TR) 568-1865-1-ND - Cut Tape (CT) 568-1865-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9545APW,118 | |
Description | IC INTERFACE SPECIALIZED 20TSSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4-Channel I2C Switcher Interface 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9545APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥10.90200 | ¥272.55 |
100 | ¥9.28810 | ¥928.81 |
250 | ¥8.72096 | ¥2,180.24 |
500 | ¥7.67672 | ¥3,838.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.67676 | ¥19,191.90 |