24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548APW,118

DigiKey Part Number
568-10297-2-ND - Tape & Reel (TR)
568-10297-1-ND - Cut Tape (CT)
568-10297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9548APW,118
Description
IC INTERFACE SPECIALIZED 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translating Switch Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9548APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.83000¥12.83
10¥9.36700¥93.67
25¥8.50320¥212.58
100¥7.55040¥755.04
250¥7.09560¥1,773.90
500¥6.82170¥3,410.85
1,000¥6.59602¥6,596.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.35782¥15,894.55
5,000¥6.21429¥31,071.45
7,500¥6.14241¥46,068.07
12,500¥6.06278¥75,784.75
Manufacturers Standard Package