
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STM32L412R8T6 | |
---|---|
DigiKey Part Number | STM32L412R8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412R8T6 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
In-Stock: 1,123
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.67000 | ¥31.67 |
10 | ¥23.90000 | ¥239.00 |
25 | ¥21.95800 | ¥548.95 |
100 | ¥19.82430 | ¥1,982.43 |
250 | ¥18.80648 | ¥4,701.62 |
960 | ¥17.71553 | ¥17,006.91 |
1,920 | ¥17.29523 | ¥33,206.84 |
2,880 | ¥17.08482 | ¥49,204.28 |
Related ProductsSee All
15 Items
You May Also Be Interested InSee All
10 Items