PESD5V0S1BSF,315 | ||
---|---|---|
DigiKey Part Number | 1727-5800-2-ND - Tape & Reel (TR) 1727-5800-1-ND - Cut Tape (CT) 1727-5800-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0S1BSF,315 | |
Description | TVS DIODE 5VWM 15.5VC DSN0603-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 15.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80024 | ¥400.12 |
1,000 | ¥0.55610 | ¥556.10 |
2,000 | ¥0.48193 | ¥963.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.37071 | ¥3,336.39 |
27,000 | ¥0.36417 | ¥9,832.59 |
63,000 | ¥0.32710 | ¥20,607.30 |
225,000 | ¥0.28348 | ¥63,783.00 |