
5052740612 | |
|---|---|
DigiKey Part Number | 23-5052740612TR-ND - Tape & Reel (TR) 23-5052740612CT-ND - Cut Tape (CT) 23-5052740612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052740612 |
Description | CONN PLUG 6POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052740612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.93529 | ¥13,547.03 |
| 14,000 | ¥1.84295 | ¥25,801.30 |
| 21,000 | ¥1.79102 | ¥37,611.42 |
| 35,000 | ¥1.72767 | ¥60,468.45 |
| 49,000 | ¥1.68718 | ¥82,671.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.76880 | ¥69.22 |
| 50 | ¥2.63640 | ¥131.82 |
| 100 | ¥2.51060 | ¥251.06 |
| 250 | ¥2.35316 | ¥588.29 |
| 500 | ¥2.24052 | ¥1,120.26 |
| 1,000 | ¥2.13352 | ¥2,133.52 |
| 2,500 | ¥1.99988 | ¥4,999.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.66300 | ¥36.63 |
| 25 | ¥3.28120 | ¥82.03 |
| 50 | ¥3.02820 | ¥151.41 |
| 100 | ¥2.80420 | ¥280.42 |
| 250 | ¥2.54700 | ¥636.75 |
| 500 | ¥2.37880 | ¥1,189.40 |
| 1,000 | ¥2.23044 | ¥2,230.44 |
| 2,500 | ¥2.06082 | ¥5,152.05 |










