PESD5V0S1BL,315 | ||
---|---|---|
DigiKey Part Number | 1727-4188-2-ND - Tape & Reel (TR) 1727-4188-1-ND - Cut Tape (CT) 1727-4188-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0S1BL,315 | |
Description | TVS DIODE 5VWM 14VC DFN1006-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD5V0S1BL,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥1.78900 | ¥17.89 |
100 | ¥0.87230 | ¥87.23 |
500 | ¥0.72746 | ¥363.73 |
1,000 | ¥0.50543 | ¥505.43 |
2,000 | ¥0.43808 | ¥876.16 |
5,000 | ¥0.40635 | ¥2,031.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33697 | ¥3,369.70 |
30,000 | ¥0.33102 | ¥9,930.60 |
50,000 | ¥0.29732 | ¥14,866.00 |
100,000 | ¥0.26363 | ¥26,363.00 |
250,000 | ¥0.25768 | ¥64,420.00 |